
AMJP-0-I-H-B1 | |
---|---|
DigiKey Part Number | 123-AMJP-0-I-H-B1-ND |
Manufacturer | |
Manufacturer Product Number | AMJP-0-I-H-B1 |
Description | CONN JACK 1PORT PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Unshielded | |
Features | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | Polycarbonate (PC) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,82124 € | 2.463,72 € |
Unit Price without VAT: | 0,82124 € |
---|---|
Unit Price with VAT: | 0,97728 € |