Parametric Equivalent

AMJL-8-T-R-P6 | |
|---|---|
DigiKey Part Number | 123-AMJL-8-T-R-P6-ND |
Manufacturer | |
Manufacturer Product Number | AMJL-8-T-R-P6 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJH-8-T-S-P31 | Assmann WSW Components | 0 | 123-AMJH-8-T-S-P31-ND | 1,05110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,86907 € | 9.125,24 € |
| Unit Price without VAT: | 0,86907 € |
|---|---|
| Unit Price with VAT: | 1,03419 € |

