Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJL-8-T-M-P1 | |
|---|---|
DigiKey Part Number | 123-AMJL-8-T-M-P1-ND |
Manufacturer | |
Manufacturer Product Number | AMJL-8-T-M-P1 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat5 |
EDA/CAD Models | AMJL-8-T-M-P1 Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 45° Angle | Operating Temperature -20°C ~ 75°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJH-8-S-S-R10 | Assmann WSW Components | 0 | 123-AMJH-8-S-S-R10-ND | 1,24079 € | Parametric Equivalent |
| 203512-E | TE Connectivity AMP Connectors | 0 | 17-203512-E-ND | 2,99490 € | Parametric Equivalent |
| 6368150-5 | TE Connectivity AMP Connectors | 0 | 17-6368150-5TR-ND | 2,95100 € | Parametric Equivalent |
| A00-108-221-454 | EDAC Inc. | 0 | A00-108-221-454-ND | 1,33502 € | Parametric Equivalent |
| RJE061880120 | Amphenol CS (Commercial Products) | 0 | 664-RJE061880120-ND | 1,04485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 1,20676 € | 6.371,69 € |
| Unit Price without VAT: | 1,20676 € |
|---|---|
| Unit Price with VAT: | 1,43604 € |





