Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-8-T-S-P35 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-S-P35-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-S-P35 |
Description | MODULAR, RJ45, 1.27MM, 8PIN, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJH-8-EG-GTT-S1 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-GTT-S1-ND | 1,05362 € | Parametric Equivalent |
| A-MJH-8-EG-HTT-S1 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-HTT-S1-ND | 1,69365 € | Parametric Equivalent |
| AMJH-8-S-S-R11 | Assmann WSW Components | 0 | 123-AMJH-8-S-S-R11TR-ND | 1,49601 € | Parametric Equivalent |
| AMJH-8-T-S-P32 | Assmann WSW Components | 0 | 123-AMJH-8-T-S-P32-ND | 1,47638 € | Parametric Equivalent |
| RJE0818802A0 | Amphenol CS (Commercial Products) | 0 | 664-RJE0818802A0-ND | 0,77929 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 2,89188 € | 8.328,61 € |
| Unit Price without VAT: | 2,89188 € |
|---|---|
| Unit Price with VAT: | 3,44134 € |






