Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-8-T-R-P94 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P94-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P94 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | LED Color Does Not Contain LED |
Manufacturer Assmann WSW Components | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Height Above Board 0.535" (13.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JD1-0003NL | Pulse Electronics | 558 | 553-2606-ND | 4,16000 € | Parametric Equivalent |
| RJMG1C8009101BR | Amphenol CS (Commercial Products) | 0 | 664-RJMG1C8009101BR-ND | 1,27377 € | Parametric Equivalent |
| RJMG1C8009141ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1C8009141ER-ND | 1,19157 € | Parametric Equivalent |
| RJMG1C8449141ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1C8449141ER-ND | 1,85921 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 1,68068 € | 16.941,25 € |
| Unit Price without VAT: | 1,68068 € |
|---|---|
| Unit Price with VAT: | 2,00001 € |





