Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-8-T-R-P82 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P82-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P82 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJH-8-T-R-P36 | Assmann WSW Components | 0 | 123-AMJH-8-T-R-P36-ND | 1,12561 € | Parametric Equivalent |
| AMJH-8-T-R-P84 | Assmann WSW Components | 0 | 123-AMJH-8-T-R-P84-ND | 0,84682 € | Parametric Equivalent |
| AMJH-8-T-R-P96 | Assmann WSW Components | 0 | 123-AMJH-8-T-R-P96-ND | 0,80887 € | Parametric Equivalent |
| 133167-E | TE Connectivity AMP Connectors | 0 | 17-133167-E-ND | 4,50258 € | Parametric Equivalent |
| RJHSEL480 | Amphenol CS (Commercial Products) | 0 | 664-RJHSEL480-ND | 1,08006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 1,28267 € | 13.468,03 € |
| Unit Price without VAT: | 1,28267 € |
|---|---|
| Unit Price with VAT: | 1,52638 € |






