
AMJH-8-T-R-P73 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P73-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P73 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Bulk | LED Color Green - Yellow |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 2,12806 € | 11.917,14 € |
| Unit Price without VAT: | 2,12806 € |
|---|---|
| Unit Price with VAT: | 2,53239 € |

