
AMJH-8-T-R-P70 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P70-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P70 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | LED Color Green - Yellow |
Manufacturer Assmann WSW Components | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
Height Above Board 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 4,44391 € | 21.330,77 € |
| Unit Price without VAT: | 4,44391 € |
|---|---|
| Unit Price with VAT: | 5,28825 € |

