
AMJH-8-T-R-P68 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P68-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P68 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | LED Color Yellow - Green |
Manufacturer Assmann WSW Components | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 2,51131 € | 14.465,15 € |
| Unit Price without VAT: | 2,51131 € |
|---|---|
| Unit Price with VAT: | 2,98846 € |

