Parametric Equivalent
Parametric Equivalent

AMJH-8-T-R-P66 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P66-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P66 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | LED Color Green - Yellow |
Manufacturer Assmann WSW Components | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.543" (13.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JD1-0004NL | Pulse Electronics | 0 | 553-2607-ND | 4,84000 € | Parametric Equivalent |
| JXD1-0008NL | Pulse Electronics | 5 | 553-3237-ND | 5,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 2,30714 € | 13.289,13 € |
| Unit Price without VAT: | 2,30714 € |
|---|---|
| Unit Price with VAT: | 2,74550 € |



