
AMJH-8-T-R-P63 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P63-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P63 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
EDA/CAD Models | AMJH-8-T-R-P63 Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55914 € | 1.677,42 € |
| Unit Price without VAT: | 0,55914 € |
|---|---|
| Unit Price with VAT: | 0,66538 € |

