Parametric Equivalent

AMJH-8-T-R-P58 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P58-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P58 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Green - Green, Orange |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJL-8-T-R-P4 | Assmann WSW Components | 0 | 123-AMJL-8-T-R-P4-ND | 2,00404 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 1,61879 € | 15.540,38 € |
| Unit Price without VAT: | 1,61879 € |
|---|---|
| Unit Price with VAT: | 1,92636 € |

