Parametric Equivalent
Parametric Equivalent

AMJH-8-T-R-P51 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P51-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P51 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJ-188-0000100-D | Assmann WSW Components | 0 | 123-AMJ-188-0000100-D-ND | 0,49763 € | Parametric Equivalent |
| 3066290000 | Weidmüller | 0 | 281-3066290000-ND | 1,40775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,37564 € | 3.944,22 € |
| Unit Price without VAT: | 0,37564 € |
|---|---|
| Unit Price with VAT: | 0,44701 € |

