Parametric Equivalent

AMJH-8-T-R-P47 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P47-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P47 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Green, Yellow - Green, Yellow |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyester |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJL-8-T-R-P7 | Assmann WSW Components | 0 | 123-AMJL-8-T-R-P7-ND | 1,73321 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 3,23493 € | 18.633,20 € |
| Unit Price without VAT: | 3,23493 € |
|---|---|
| Unit Price with VAT: | 3,84957 € |

