
AMJH-8-T-R-P46 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P46-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P46 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Green, Yellow - Green, Yellow |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.800 | 8,87827 € | 87.007,05 € |
| Unit Price without VAT: | 8,87827 € |
|---|---|
| Unit Price with VAT: | 10,56514 € |

