
AMJH-8-T-R-P111 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P111-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P111 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,76708 € | 8.054,34 € |
| Unit Price without VAT: | 0,76708 € |
|---|---|
| Unit Price with VAT: | 0,91283 € |

