Parametric Equivalent

AMJH-8-T-M-P4 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-M-P4-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-M-P4 |
Description | MODULAR, RJ45, 1.27MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 45° Angle | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 1,86408 € | 9.842,34 € |
| Unit Price without VAT: | 1,86408 € |
|---|---|
| Unit Price with VAT: | 2,21826 € |

