Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-8-S-S-R13 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-S-S-R13-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-S-S-R13 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Surface Mount | Housing Material Polyester, Glass Filled |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJ-188-1011100 | Assmann WSW Components | 0 | 123-AMJ-188-1011100-ND | 1,26304 € | Parametric Equivalent |
| AMJH-8-S-S-R10 | Assmann WSW Components | 0 | 123-AMJH-8-S-S-R10-ND | 1,24079 € | Parametric Equivalent |
| RJE231881117T | Amphenol CS (Commercial Products) | 0 | 664-RJE231881117TTR-ND | 1,43924 € | Parametric Equivalent |
| RJE231881217T | Amphenol CS (Commercial Products) | 0 | 664-RJE231881217TTR-ND | 1,57572 € | Parametric Equivalent |
| RJE231882116T | Amphenol CS (Commercial Products) | 0 | 664-RJE231882116TTR-ND | 1,68200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,80868 € | 2.170,42 € |
| Unit Price without VAT: | 1,80868 € |
|---|---|
| Unit Price with VAT: | 2,15233 € |


