Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-8-S-R-R18 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-S-R-R18-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-S-R-R18 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Surface Mount | Housing Material Thermoplastic, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJH-8-EA-GSR-S50 | Assmann WSW Components | 3.880 | 123-A-MJH-8-EA-GSR-S50CT-ND | 1,75000 € | Parametric Equivalent |
| A-MJH-8-EA-HSR-S50 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HSR-S50-ND | 1,08822 € | Parametric Equivalent |
| AMJH-8-S-R-R16 | Assmann WSW Components | 0 | 123-AMJH-8-S-R-R16-ND | 0,91818 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,72862 € | 6.557,58 € |
| Unit Price without VAT: | 0,72862 € |
|---|---|
| Unit Price with VAT: | 0,86706 € |


