
AMJH-8-R-R-P2 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-R-R-P2-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-R-R-P2 |
Description | MODULAR, RJ45, 1.27MM, 8PIN, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,78892 € | 4.733,52 € |
| Unit Price without VAT: | 0,78892 € |
|---|---|
| Unit Price with VAT: | 0,93881 € |


