Parametric Equivalent

AMJH-8-E-0-FTP1 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-E-0-FTP1-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-E-0-FTP1 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Unshielded Cat3 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 47.5° Angle | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJH-8-E-0-LTP1 | Assmann WSW Components | 0 | 123-AMJH-8-E-0-LTP1-ND | 2,11117 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 2,01039 € | 3.377,46 € |
| Unit Price without VAT: | 2,01039 € |
|---|---|
| Unit Price with VAT: | 2,39236 € |

