AMJH-6-T-R-P8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,39351 €

Parametric Equivalent


Assmann WSW Components
In Stock: 275
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,86952 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,51590 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,07261 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,59319 €
Datasheet

Parametric Equivalent


GCT
In Stock: 1.974
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 1.878
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 779
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 775
Unit Price: 0,54000 €
Datasheet
Image for AMJH-6-T-R-P8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJH-6-T-R-P8

DigiKey Part Number
123-AMJH-6-T-R-P8-ND
Manufacturer
Manufacturer Product Number
AMJH-6-T-R-P8
Description
MODULAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
EDA/CAD Models
AMJH-6-T-R-P8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Ratings
Cat3
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Polyester, Glass Filled
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MJH-8-EA-GTP-W2Assmann WSW Components0123-A-MJH-8-EA-GTP-W2-ND0,39351 €Parametric Equivalent
A-MJH-8-EA-GTP-W4Assmann WSW Components275123-A-MJH-8-EA-GTP-W4-ND0,50000 €Parametric Equivalent
A-MJH-8-EA-HTP-W2Assmann WSW Components0123-A-MJH-8-EA-HTP-W2-ND2,86952 €Parametric Equivalent
A-MJH-8-EA-HTP-W4Assmann WSW Components0123-A-MJH-8-EA-HTP-W4-ND1,51590 €Parametric Equivalent
A-MJH-8-EA-PTP-W2Assmann WSW Components0123-A-MJH-8-EA-PTP-W2-ND1,07261 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0800,34920 €377,14 €
Unit Price without VAT:0,34920 €
Unit Price with VAT:0,41555 €