
AMJH-6-T-R-P10 | |
|---|---|
DigiKey Part Number | 123-AMJH-6-T-R-P10-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-6-T-R-P10 |
Description | MODULAR, RJ12, 1.27MM, 6PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,18843 € | 1.426,12 € |
| Unit Price without VAT: | 1,18843 € |
|---|---|
| Unit Price with VAT: | 1,41423 € |

