
AMJH-6-S-S-R3 | |
|---|---|
DigiKey Part Number | 123-AMJH-6-S-S-R3-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-6-S-S-R3 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Shielded Cat3 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Surface Mount | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,78837 € | 15.767,40 € |
| Unit Price without VAT: | 0,78837 € |
|---|---|
| Unit Price with VAT: | 0,93816 € |

