Parametric Equivalent

AMJH-10-T-R-P2 | |
|---|---|
DigiKey Part Number | 123-AMJH-10-T-R-P2-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-10-T-R-P2 |
Description | MODULAR, RJ50, 1.27MM, 10PIN, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 10p10c (RJ50) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJH-10-T-R-P1 | Assmann WSW Components | 0 | 123-AMJH-10-T-R-P1-ND | 0,62339 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 0,75577 € | 7.179,82 € |
| Unit Price without VAT: | 0,75577 € |
|---|---|
| Unit Price with VAT: | 0,89937 € |

