Parametric Equivalent
Parametric Equivalent

AMJH-1-T-V-P1 | |
|---|---|
DigiKey Part Number | 123-AMJH-1-T-V-P1-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-1-T-V-P1 |
Description | MODULAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJSAE5380A2 | Amphenol CS (Commercial Products) | 0 | 664-RJSAE5380A2-ND | 3,26757 € | Parametric Equivalent |
| RJSAE736002 | Amphenol CS (Commercial Products) | 0 | 664-RJSAE736002-ND | 3,50005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 1,69024 € | 18.254,59 € |
| Unit Price without VAT: | 1,69024 € |
|---|---|
| Unit Price with VAT: | 2,01139 € |

