Parametric Equivalent

AMJH-0-T-S-P1 | |
|---|---|
DigiKey Part Number | 123-AMJH-0-T-S-P1-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-0-T-S-P1 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 10p10c (RJ50) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE091AA1410 | Amphenol CS (Commercial Products) | 0 | 664-RJE091AA1410-ND | 0,90165 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.800 | 0,57789 € | 5.663,32 € |
| Unit Price without VAT: | 0,57789 € |
|---|---|
| Unit Price with VAT: | 0,68769 € |


