Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-1500-RDB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-1500-RDB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1500-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP-80150/R | Assmann WSW Components | 0 | 123-A-MCSSP-80150/R-ND | 8,59067 € | Parametric Equivalent |
| TRD855DSZRD-50 | L-com | 0 | 5073-TRD855DSZRD-50-ND | 185,97000 € | Parametric Equivalent |
| TRD855SIGRD-50 | L-com | 0 | 5073-TRD855SIGRD-50-ND | 139,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,52720 € | 263,18 € |
| Unit Price without VAT: | 10,52720 € |
|---|---|
| Unit Price with VAT: | 12,52737 € |




