Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0300-RDB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0300-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0300-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60030/R | Assmann WSW Components | 85 | AE10202-ND | 11,81000 € | Parametric Equivalent |
| AMJF0808-0300-RDB-24 | Assmann WSW Components | 0 | AMJF0808-0300-RDB-24-ND | 7,19160 € | Parametric Equivalent |
| AMJS0909-0300-RDB-24 | Assmann WSW Components | 0 | AMJS0909-0300-RDB-24-ND | 7,29850 € | Parametric Equivalent |
| AMJS0909-0300-RDB-26 | Assmann WSW Components | 0 | AMJS0909-0300-RDB-26-ND | 4,36838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,47070 € | 447,07 € |
| Unit Price without VAT: | 4,47070 € |
|---|---|
| Unit Price with VAT: | 5,32013 € |




