
AMJG0808-0200-RDB-26 | |
|---|---|
DigiKey Part Number | AE11286-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0200-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,23600 € | 32,36 € |
| 25 | 3,03360 € | 75,84 € |
| 50 | 2,88840 € | 144,42 € |
| 100 | 2,75050 € | 275,05 € |
| 250 | 2,57832 € | 644,58 € |
| 500 | 2,45530 € | 1.227,65 € |
| 1.000 | 2,33819 € | 2.338,19 € |
| 2.500 | 2,19195 € | 5.479,88 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

