Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0100-RDB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0100-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0100-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60010/R | Assmann WSW Components | 1.422 | AE10192-ND | 6,73000 € | Parametric Equivalent |
| AMJF0808-0100-RDB-24 | Assmann WSW Components | 0 | AMJF0808-0100-RDB-24-ND | 3,23665 € | Parametric Equivalent |
| AMJS0909-0100-RDB-24 | Assmann WSW Components | 0 | AMJS0909-0100-RDB-24-ND | 3,83715 € | Parametric Equivalent |
| AMJS0909-0100-RDB-26 | Assmann WSW Components | 0 | AMJS0909-0100-RDB-26-ND | 2,21050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,51865 € | 503,73 € |
| Unit Price without VAT: | 2,51865 € |
|---|---|
| Unit Price with VAT: | 2,99719 € |




