Parametric Equivalent
Parametric Equivalent
Similar

AMJG0808-0050-YEB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-0050-YEB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0050-YEB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44640 € | 361,60 € |
| Unit Price without VAT: | 1,44640 € |
|---|---|
| Unit Price with VAT: | 1,72122 € |




