Similar

AMJF0808-0500-BKB-26 | |
|---|---|
DigiKey Part Number | AMJF0808-0500-BKB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJF0808-0500-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0985 656 500/5M | Lumberg Automation | 0 | 1794-1193-ND | 69,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,11171 € | 427,82 € |
| Unit Price without VAT: | 6,11171 € |
|---|---|
| Unit Price with VAT: | 7,27293 € |


