Similar

AMJF0808-0200-RDB-26 | |
|---|---|
DigiKey Part Number | AMJF0808-0200-RDB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJF0808-0200-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0985 656 500/2M | Lumberg Automation | 4 | 1794-1191-ND | 51,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,91613 € | 437,42 € |
| Unit Price without VAT: | 2,91613 € |
|---|---|
| Unit Price with VAT: | 3,47019 € |


