AMJF0808-0150-BKB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,83573 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 4,52600 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,69700 €
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 80,76000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJF0808-0150-BKB-24

DigiKey Part Number
AMJF0808-0150-BKB-24-ND
Manufacturer
Manufacturer Product Number
AMJF0808-0150-BKB-24
Description
CABLE MOD 8P8C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
4.92' (1.50m)
Packaging
Bag
Shielding
Double Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMJG0808-0150-BKB-24Assmann WSW Components0AMJG0808-0150-BKB-24-ND2,83573 €Parametric Equivalent
AMJS0909-0150-BKB-24Assmann WSW Components0AMJS0909-0150-BKB-24-ND4,52600 €Parametric Equivalent
AMJS0909-0150-BKB-26Assmann WSW Components0AMJS0909-0150-BKB-26-ND2,69700 €Parametric Equivalent
RJFSFTP60150Amphenol PCD0APC1632-ND80,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1503,78687 €568,03 €
Unit Price without VAT:3,78687 €
Unit Price with VAT:4,50638 €