Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0150-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0150-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0150-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8894-5 | Cinch Connectivity Solutions | 0 | 116-73-8894-5-ND | 33,53873 € | Parametric Equivalent |
| C6PATCH5RD | StarTech.com | 10 | 5214-C6PATCH5RD-ND | 61,46000 € | Parametric Equivalent |
| MP-64RJ45UNNR-005 | Amphenol Cables on Demand | 10 | MP-64RJ45UNNR-005-ND | 60,90000 € | Parametric Equivalent |
| N200-005-RD | Eaton Tripp Lite | 0 | N200-005-RD-ND | 55,85000 € | Parametric Equivalent |
| N201-005-RD | Eaton Tripp Lite | 38 | TL999-ND | 53,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,19107 € | 478,66 € |
| Unit Price without VAT: | 3,19107 € |
|---|---|
| Unit Price with VAT: | 3,79737 € |















