
AMJE0808-0300-BKB-24 | |
|---|---|
DigiKey Part Number | AE11280-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0300-BKB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,21600 € | 42,16 € |
| 25 | 3,95120 € | 98,78 € |
| 50 | 3,76240 € | 188,12 € |
| 100 | 3,58280 € | 358,28 € |
| 250 | 3,35852 € | 839,63 € |
| 500 | 3,19830 € | 1.599,15 € |
| 1.000 | 3,04576 € | 3.045,76 € |
| 2.500 | 2,85529 € | 7.138,23 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |











