
ALWL-SCD | |
|---|---|
DigiKey Part Number | ALWL-SCD-ND |
Manufacturer | |
Manufacturer Product Number | ALWL-SCD |
Description | CONN FIBER SC PLUG DUPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Beige |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Beige |
Part Status Obsolete | Boot Color Black, Red |
Connector Style SC | Features Crimpless |
Connector Type Plug | Body Material Phosphor Bronze |
Simplex/Duplex Duplex | Base Product Number |
Mode Multimode |

