Image for ALWL-LCD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALWL-LCD

DigiKey Part Number
ALWL-LCD-ND
Manufacturer
Manufacturer Product Number
ALWL-LCD
Description
CONN FIBER LC PLUG DUPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Beige
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Beige
Boot Color
White
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.