
ALWL-LC1D | |
|---|---|
DigiKey Part Number | ALWL-LC1D-ND |
Manufacturer | |
Manufacturer Product Number | ALWL-LC1D |
Description | CONN FIBER LC DUPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Connector LC Duplex |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | - | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Phosphor Bronze | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |

