
ALP 62 | |
|---|---|
DigiKey Part Number | 123-ALP62-ND |
Manufacturer | |
Manufacturer Product Number | ALP 62 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.126" (3.20mm) Gold |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Termination Press-Fit |
Packaging Bulk | Flange Diameter 0.071" (1.80mm) |
Part Status Active | Staking Side OD 0.039" (0.99mm) |
Terminal Type Single End, Fork, Hollow | Staking Side ID 0.024" (0.61mm) |
Number of Turrets Single | Contact Material Copper Alloy |
Length - Above Board 0.126" (3.20mm) | Contact Finish Gold |
Length - Below Flange 0.087" (2.21mm) | Insulation Non-Insulated |
Length - Overall 0.213" (5.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38480 € | 1.924,00 € |
| Unit Price without VAT: | 0,38480 € |
|---|---|
| Unit Price with VAT: | 0,45791 € |

