
ALP 60 | |
|---|---|
DigiKey Part Number | 123-ALP60-ND |
Manufacturer | |
Manufacturer Product Number | ALP 60 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.157" (4.00mm) Gold |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Termination Press-Fit |
Packaging Bulk | Flange Diameter 0.098" (2.49mm) |
Part Status Active | Staking Side OD 0.039" (0.99mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.047" (1.20mm) |
Number of Turrets Single | Contact Material Copper Alloy |
Length - Above Board 0.157" (4.00mm) | Contact Finish Gold |
Length - Below Flange 0.118" (3.00mm) | Insulation Non-Insulated |
Length - Overall 0.276" (7.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51176 € | 2.558,80 € |
| Unit Price without VAT: | 0,51176 € |
|---|---|
| Unit Price with VAT: | 0,60899 € |

