
ALP 58 | |
|---|---|
DigiKey Part Number | 123-ALP58-ND |
Manufacturer | |
Manufacturer Product Number | ALP 58 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.323" (8.20mm) Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.323" (8.20mm) | |
Length - Below Flange | 0.098" (2.50mm) | |
Length - Overall | 0.421" (10.69mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.118" (3.00mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.047" (1.19mm) | |
Staking Side ID | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.047" (1.20mm) | |
Board Thickness | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34375 € | 1.718,75 € |
| Unit Price without VAT: | 0,34375 € |
|---|---|
| Unit Price with VAT: | 0,40906 € |

