Image for ALP 56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALP 56

DigiKey Part Number
123-ALP56-ND
Manufacturer
Manufacturer Product Number
ALP 56
Description
SINGLE CONTACT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.307" (7.80mm) Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Fork, Hollow
Number of Turrets
Single
Length - Above Board
0.307" (7.80mm)
Length - Below Flange
0.205" (5.20mm)
Length - Overall
0.512" (13.00mm)
Mounting Type
Through Hole
Termination
Press-Fit
Flange Diameter
0.098" (2.49mm)
Diameter - Turret Head
-
Staking Side OD
0.039" (0.99mm)
Staking Side ID
-
Mounting Hole Diameter
0.047" (1.20mm)
Board Thickness
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,41112 €2.055,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41112 €
Unit Price with VAT:0,48923 €