
ALP 54 | |
|---|---|
DigiKey Part Number | 123-ALP54-ND |
Manufacturer | |
Manufacturer Product Number | ALP 54 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.323" (8.20mm) Gold |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Termination Press-Fit |
Packaging Bulk | Flange Diameter 0.098" (2.49mm) |
Part Status Active | Staking Side OD 0.060" (1.52mm) |
Terminal Type Single End, Fork, Hollow | Staking Side ID 0.035" (0.90mm) |
Number of Turrets Single | Mounting Hole Diameter 0.047" (1.20mm) |
Length - Above Board 0.323" (8.20mm) | Contact Material Copper Alloy |
Length - Below Flange 0.098" (2.50mm) | Contact Finish Gold |
Length - Overall 0.421" (10.69mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36413 € | 1.820,65 € |
| Unit Price without VAT: | 0,36413 € |
|---|---|
| Unit Price with VAT: | 0,43331 € |

