
AL 50 | |
|---|---|
DigiKey Part Number | 123-AL50-ND |
Manufacturer | |
Manufacturer Product Number | AL 50 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End Gold |
EDA/CAD Models | AL 50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End | |
Number of Turrets | Double | |
Length - Above Board | - | |
Length - Below Flange | - | |
Length - Overall | 0.535" (13.59mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.173" (4.40mm) | |
Diameter - Turret Head | 0.079" (2.00mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81241 € | 812,41 € |
| Unit Price without VAT: | 0,81241 € |
|---|---|
| Unit Price with VAT: | 0,96677 € |

