
AL 45 | |
|---|---|
DigiKey Part Number | 123-AL45-ND |
Manufacturer | |
Manufacturer Product Number | AL 45 |
Description | SOLDER TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.138" (3.50mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.138" (3.50mm) | |
Length - Below Flange | 0.098" (2.50mm) | |
Length - Overall | 0.236" (5.99mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.059" (1.50mm) | |
Diameter - Turret Head | 0.059" (1.50mm) | |
Staking Side OD | 0.031" (0.80mm) | |
Staking Side ID | 0.024" (0.61mm) | |
Mounting Hole Diameter | - | |
Board Thickness | 0.020" (0.50mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Insulation | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29733 € | 1.486,65 € |
| Unit Price without VAT: | 0,29733 € |
|---|---|
| Unit Price with VAT: | 0,35382 € |


