
AL 33G | |
|---|---|
DigiKey Part Number | 123-AL33G-ND |
Manufacturer | |
Manufacturer Product Number | AL 33G |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Category | Length - Below Flange 0.197" (5.00mm) |
Manufacturer Assmann WSW Components | Length - Overall 0.319" (8.10mm) |
Packaging Bulk | Flange Diameter 0.059" (1.50mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Double End | Insulation Non-Insulated |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Material Brass |
Pin Size - Below Flange 0.039" (0.99mm) Dia | Contact Finish Gold |
Length - Above Flange 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22281 € | 1.114,05 € |
| Unit Price without VAT: | 0,22281 € |
|---|---|
| Unit Price with VAT: | 0,26514 € |

