
AL 21 | |
|---|---|
DigiKey Part Number | 123-AL21-ND |
Manufacturer | |
Manufacturer Product Number | AL 21 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.283" (7.20mm) Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Termination Press-Fit |
Packaging Bulk | Flange Diameter 0.118" (3.00mm) |
Part Status Active | Diameter - Turret Head 0.079" (2.00mm) |
Terminal Type Single End | Staking Side OD 0.079" (2.00mm) |
Number of Turrets Double | Staking Side ID 0.059" (1.50mm) |
Length - Above Board 0.283" (7.20mm) | Contact Material Brass |
Length - Below Flange 0.094" (2.39mm) | Contact Finish Gold |
Length - Overall 0.378" (9.60mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36694 € | 1.834,70 € |
| Unit Price without VAT: | 0,36694 € |
|---|---|
| Unit Price with VAT: | 0,43666 € |

