
AKSUN 25V-T | |
|---|---|
cms-digikey-product-number | 123-AKSUN25V-T-ND |
cms-manufacturer | Assmann WSW Components |
cms-manufacturer-product-number | AKSUN 25V-T |
cms-description | D-SUB |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 25 Position Two Piece Backshell Connector 180° Shielded |
cms-eda-cad-models | AKSUN 25V-T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | Chromate | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 1,35900 € | 135,90 € |
| Unit Price without VAT: | 1,35900 € |
|---|---|
| Unit Price with VAT: | 1,61721 € |



